1-2199230-6 | TE Connectivity

Socket header, 6 pole, pitch 0.5 mm, angled, black, 1-2199230-6

Order No.: 36P6720
EAN: 4099889946246
MPN:
1-2199230-6
1-2199230-6 TE Connectivity PCB Connection Systems Image 1
1-2199230-6 TE Connectivity PCB Connection Systems Image 2
1-2199230-6 TE Connectivity PCB Connection Systems Image 3
1-2199230-6 TE Connectivity PCB Connection Systems Image 4
1-2199230-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
1,297.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.2971 €

M.2 Connectors, 1-2199230-6, TE Connectivity

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Keying Code: M, Number of Positions: 67, Operating Voltage: 50 VAC, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): .5 mm, Connector Width: 8.7 mm, Connector Height: 4.2 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Power, Packaging Method: Tape & Reel

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 0.5 mm
Connection SMD
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating gold-plated
Rated voltage 50 V
Rated current 0.5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes