1-2177372-3 | TE Connectivity
Connector, 8 pole, pitch 1.8 mm, angled, black, 1-2177372-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1297 € *
Available in 12 Days: 111 pcs. - if ordered today
PCB Header, 1-2177372-3, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 8 Position, 1.8 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 8 pole | |
| Grid | 1.8 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 12 V | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |