1-2141230-2 | TE Connectivity
Connector, 3 pole, pitch 23 mm, straight, orange, 1-2141230-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.088 € *
Available in 12 Days: 12 pcs. - if ordered today
PCB header, 1-2141230-2, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Device, 3 Position, 23 mm Centerline, Fully shrouded, Silver, Sealable, Orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 23 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |