1-2132415-7 | TE Connectivity

Pin header, 17 pole, pitch 2.5 mm, straight, white, 1-2132415-7

Order No.: 71P1228
EAN: 4099891718701
MPN:
1-2132415-7
Series: Economy Power
1-2132415-7 TE Connectivity PCB Connection Systems Image 1
1-2132415-7 TE Connectivity PCB Connection Systems Image 2
1-2132415-7 TE Connectivity PCB Connection Systems Image 3
1-2132415-7 TE Connectivity PCB Connection Systems Image 4
1-2132415-7 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4284 €

Power connector, 1-2132415-7, TE Connectivity

The 1-2132415-7 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.

Features

  • Housing locking latch
  • Polarization tabs
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4.2 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes