1-2129458-1 | TE Connectivity

Plug housing, 5 pole, pitch 6.5 mm, angled, yellow, 1-2129458-1

Order No.: 36P8995
EAN: 4099889949025
MPN:
1-2129458-1
1-2129458-1 TE Connectivity PCB Connection Systems Image 1
1-2129458-1 TE Connectivity PCB Connection Systems Image 2
1-2129458-1 TE Connectivity PCB Connection Systems Image 3
1-2129458-1 TE Connectivity PCB Connection Systems Image 4
1-2129458-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
24,017.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
10350 pcs.
2.3205 €

PCB Connection System, 1-2129458-1, TE Connectivity

Cable-to-Board, Printed Circuit Board, Right Angle, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: yellow
  • Orientation: angled
  • Number of positions: 5
  • Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
  • Rated current: 12.5 A
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 5 pole
Grid 6.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 25 V
Rated current 12.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour yellow
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes