1-2069574-6 | TE Connectivity
Connector, 12 pole, pitch 3.5 mm, straight, yellow, 1-2069574-6
Order No.: 71P1197
EAN: 4099891718510
MPN:
1-2069574-6
Unit Price (€ / pc.)
3.6295 € *
Available in 5 Days: 850 pcs. - if ordered today
Total Price:
308.51 € *
Price list
Quantity
Price per unit*
85 pcs.
3.6295 €
204 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1-2069574-6, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 12 Position, Fully shrouded, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Number of rows | 2 | |
| Pin number | 12 pole | |
| Additional parts | equipped | |
| Colour | yellow | |
| Version | connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |