1-2069313-1 | TE Connectivity

Socket housing, 4 pole, pitch 16 mm, straight, black, 1-2069313-1

Order No.: 71P1195
EAN: 4099891718497
MPN:
1-2069313-1
Series: Dynamic 7000
1-2069313-1 TE Connectivity PCB Connection Systems Image 1
1-2069313-1 TE Connectivity PCB Connection Systems Image 2
1-2069313-1 TE Connectivity PCB Connection Systems Image 3
1-2069313-1 TE Connectivity PCB Connection Systems Image 4
1-2069313-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.128 € *
Available in 12 Days: 10 pcs. - if ordered today
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
37.128 €

Receptacle housing, 1-2069313-1, TE Connectivity

Housing, Receptacle, Wire-to-Board, 4 Position, 16 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 16 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 630 V
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes