1-2007562-7 | TE Connectivity
Cage with integrated plug, 240 pole, pitch 0.8 mm, angled, black, 1-2007562-7
Order No.: 71P1174
EAN: 4099891633196
MPN:
1-2007562-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.7628 € *
Available in 12 Days: 49 pcs. - if ordered today
Cage assembly, 1-2007562-7, TE Connectivity
SFP+, Cage assembly with integrated connector, Data rate (Max) 16 Gb/s, Internal/External EMI Springs, EMI Enhanced, With lightpipe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 240 pole | |
| Grid | 0.8 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |