1-1971876-4 | TE Connectivity
Plug housing, 12 pole, pitch 6 mm, straight, natural, 1-1971876-4
NCNR (non cancelable / non returnable)
Tab housings, triple-row, bare.
Flame retardant to UL 94 V-0, for applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix. Rated voltage: 600 V AC/DC. Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: - 55 to +105 °C. Certifications: cURus.
Technical attributes (type, dimensions (A)): 1-1971786-4, 12-pole, 27.7 mm
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 20 A | |
| Additional parts | unequipped | |
| Number of rows | 3 | |
| Breakable | No | |
| Colour | natural |
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85472000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |