1-1971875-7 | TE Connectivity

Socket housing, 15 pole, pitch 6 mm, straight, natural, 1-1971875-7

Order No.: 71F326
EAN: 4099891008758
MPN:
1-1971875-7
1-1971875-7 TE Connectivity PCB Connection Systems Image 1
1-1971875-7 TE Connectivity PCB Connection Systems Image 2
1-1971875-7 TE Connectivity PCB Connection Systems Image 3
1-1971875-7 TE Connectivity PCB Connection Systems Image 4
1-1971875-7 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,035.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1280 pcs.
0.8092 €

Receptacle housing, front panel mount, triple-row.

Housing lock CPA, flame retardant to UL 94 V-0, for applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix. Rated voltage: 600 V AC/DC. Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: - 55 to +105 °C. Certifications: cURus.

Technical attributes (type, dimensions (A,B,C)): 1-1971875-7, 15-pole, 33.7 mm, 39.5 mm, 31.3 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type tab
Pin number 15 pole
Grid 6 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 3
Breakable No
Colour natural
Logistics
Property Value
Country of origin IN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes