1-1971818-4 | TE Connectivity

Connector, 14 pole, pitch 2.5 mm, straight, natural, 1-1971818-4

Order No.: 71P1065
EAN: 4099891718268
MPN:
1-1971818-4
1-1971818-4 TE Connectivity PCB Connection Systems Image 1
1-1971818-4 TE Connectivity PCB Connection Systems Image 2
1-1971818-4 TE Connectivity PCB Connection Systems Image 3
1-1971818-4 TE Connectivity PCB Connection Systems Image 4
1-1971818-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available in 5 Days: 440 pcs. - if ordered today
Total Price:
235.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.5708 €

PCB Connector, 1-1971818-4, TE Connectivity

The 1-1971818-4 is a PCB connector that meets RAST 2.5 Standard with vertical through hole technology.

Features

  • Tin plating
  • External locking

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Filter Property Value
Grid 2.5 mm
contact surface tin-plated
Contact type tab
Connection solder connection
Connection plating tin-plated
Rated voltage 250 V
Orientation straight
Number of rows 1
Type of locking Yes
Pin number 14 pole
Additional parts equipped
Colour natural
Version connector
Rated current 2 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes