1-1971818-3 | TE Connectivity

Connector, 13 pole, pitch 2.5 mm, straight, natural, 1-1971818-3

Order No.: 71P1064
EAN: 4099891718251
MPN:
1-1971818-3
1-1971818-3 TE Connectivity PCB Connection Systems Image 1
1-1971818-3 TE Connectivity PCB Connection Systems Image 2
1-1971818-3 TE Connectivity PCB Connection Systems Image 3
1-1971818-3 TE Connectivity PCB Connection Systems Image 4
1-1971818-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
158.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.0591 €

PCB Connector, 1-1971818-3, TE Connectivity

The 1-1971818-3 is a PCB connector that meets RAST 2.5 Standard with vertical through hole technology.

Features

  • Tin plating
  • External locking

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 13 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15