1-1971817-6 | TE Connectivity

Pin header, 6 pole, pitch 2.5 mm, straight, natural, 1-1971817-6

Order No.: 35P4115
EAN: 4099889932546
MPN:
1-1971817-6
Series: RAST 2.5
1-1971817-6 TE Connectivity PCB Connection Systems Image 1
1-1971817-6 TE Connectivity PCB Connection Systems Image 2
1-1971817-6 TE Connectivity PCB Connection Systems Image 3
1-1971817-6 TE Connectivity PCB Connection Systems Image 4
1-1971817-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
628.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
825 pcs.
0.7616 €

PCB Connection System, 1-1971817-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Standard, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: 6/6 Nylon GF, Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 120 °C [-40 – 248 °F]
  • Rated current: 2 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin AU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes