1-1971776-4 | TE Connectivity

Plug housing, 8 pole, pitch 6 mm, straight, natural, 1-1971776-4

Order No.: 71F315
EAN: 4099891008642
MPN:
1-1971776-4
1-1971776-4 TE Connectivity PCB Connection Systems Image 1
1-1971776-4 TE Connectivity PCB Connection Systems Image 2
1-1971776-4 TE Connectivity PCB Connection Systems Image 3
1-1971776-4 TE Connectivity PCB Connection Systems Image 4
1-1971776-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 41 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Tab housings, double-row, bare.

for applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix. Rated voltage: 600 V AC/DC. Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: - 55 to +105 °C. Certifications: cURus.

Technical attributes (type): 1-1971776-4, 8-pole

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 8 pole
Grid 6 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Country of origin CZ
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes