1-1971771-2 | TE Connectivity

Socket housing, 2 pole, pitch 6 mm, straight, natural, 1-1971771-2

Order No.: 71F300
EAN: 4099891008536
MPN:
1-1971771-2
1-1971771-2 TE Connectivity PCB Connection Systems Image 1
1-1971771-2 TE Connectivity PCB Connection Systems Image 2
1-1971771-2 TE Connectivity PCB Connection Systems Image 3
1-1971771-2 TE Connectivity PCB Connection Systems Image 4
1-1971771-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

Cable connectors, 2- to 15-pole, 6.0 mm grid, type TE Connectivity/AMP POWER TRIPLE LOCK.

For applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix; Rated voltage: 600 V AC/DC. Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: –55 to +105 °C. Certifications: cURus.

Single-row receptacle housings.

Flame retardant to UL 94 V-0.

Technical attributes (type, dimensions (A, B, C)): 1-1971771-2, 2-pole, 15.7 mm, 9.6 mm, 13.3 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type tab
Pin number 2 pole
Grid 6 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes