1-1971030-5 | TE Connectivity
Plug housing, 5 pole, pitch 2 mm, straight, red, 1-1971030-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1357 € *
Available in 12 Days: 293,200 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
50 pcs.
0.1261 €
100 pcs.
0.1166 €
250 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-1971030-5, TE Connectivity
Rectangular connector housing, Wire-to-Board, 5 Position, 2 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |