1-1969688-4 | TE Connectivity
Pin header, 4 pole, pitch 6 mm, straight, gray, 1-1969688-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Available in 12 Days: 147,315 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1969688-4, TE Connectivity
Wire-to-Board, Printed Circuit Board, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: gray
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Rated current: 19 A
- Centerline (Pitch): 6 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 6 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | pre-tinned | |
| Connection plating | pre-tinned | |
| Rated voltage | 600 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |