1-1969614-6 | TE Connectivity

Socket header, 16 pole, pitch 4.2 mm, straight, natural, 1-1969614-6

Order No.: 35P5467
EAN: 4099889938890
MPN:
1-1969614-6
1-1969614-6 TE Connectivity PCB Connection Systems Image 1
1-1969614-6 TE Connectivity PCB Connection Systems Image 2
1-1969614-6 TE Connectivity PCB Connection Systems Image 3
1-1969614-6 TE Connectivity PCB Connection Systems Image 4
1-1969614-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3070 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1969614-6, TE Connectivity

Wire-to-Wire, Wire & Cable, 16 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 16
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Country of origin IN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes