1-1969613-8 | TE Connectivity
Plug housing, 18 pole, pitch 4.2 mm, straight, natural, 1-1969613-8
Order No.: 71P1049
EAN: 4099891718107
MPN:
1-1969613-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available in 12 Days: 2,166 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4284 €
1100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-1969613-8, TE Connectivity
The 1-1969613-8 has been expanded with new models accommodating Terminal Position Assurance (TPA) device to help prevent contact back-out. Snapping the TPA device into place helps to assure that contacts are fully seated in the housing and provides secondary protection against a contact backing out of it's cavity when subjected to vibration, shock or pulling force.
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Security systems
- HVAC control systems
- Storage and networking systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |