1-1969612-4 | TE Connectivity

Plug housing, 14 pole, pitch 4.2 mm, straight, natural, 1-1969612-4

Order No.: 71P1044
EAN: 4099891718053
MPN:
1-1969612-4
1-1969612-4 TE Connectivity PCB Connection Systems Image 1
1-1969612-4 TE Connectivity PCB Connection Systems Image 2
1-1969612-4 TE Connectivity PCB Connection Systems Image 3
1-1969612-4 TE Connectivity PCB Connection Systems Image 4
1-1969612-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
284.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2844 €

Rectangular connector, 1-1969612-4, TE Connectivity

The 1-1969612-4 has been expanded with new models accommodating Terminal Position Assurance (TPA) device to help prevent contact back-out. Snapping the TPA device into place helps to assure that contacts are fully seated in the housing and provides secondary protection against a contact backing out of it's cavity when subjected to vibration, shock or pulling force.

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Security systems
  • HVAC control systems
  • Storage and networking systems
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 14 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15