1-1969598-2 | TE Connectivity
Plug housing, 12 pole, pitch 4.2 mm, straight, natural, 1-1969598-2
Order No.: 71P1023
EAN: 4099891717865
MPN:
1-1969598-2
As a private customer, you can buy this item as soon as we have it back in stock.
Rectangular connector, 1-1969598-2, TE Connectivity
The 1-1969598-2 has been expanded with new models accommodating Terminal Position Assurance (TPA) device to help prevent contact back-out. Snapping the TPA device into place helps to assure that contacts are fully seated in the housing and provides secondary protection against a contact backing out of it's cavity when subjected to vibration, shock or pulling force.
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Security systems
- HVAC control systems
- Storage and networking systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 4.2 mm | |
| Contact type | pin | |
| Connection | crimp connection | |
| Rated voltage | 600 V | |
| Orientation | straight | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Pin number | 12 pole | |
| Colour | natural | |
| Version | plug housing | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |