1-1969592-2 | TE Connectivity
Plug housing, 12 pole, pitch 2.5 mm, straight, white, 1-1969592-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2166 € *
Available in 12 Days: 13,844 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
50 pcs.
0.2011 €
100 pcs.
0.1868 €
250 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |