1-1969591-0 | TE Connectivity

Socket housing, 10 pole, pitch 2.5 mm, straight, natural, 1-1969591-0

Order No.: 71P1013
MPN:
1-1969591-0
Series: Economy Power
1-1969591-0 TE Connectivity PCB Connection Systems Image 1
1-1969591-0 TE Connectivity PCB Connection Systems Image 2
1-1969591-0 TE Connectivity PCB Connection Systems Image 3
1-1969591-0 TE Connectivity PCB Connection Systems Image 4
1-1969591-0 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2035 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2035 €

Power connector, 1-1969591-0, TE Connectivity

The 1-1969591-0 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.

Features

  • Housing locking latch
  • Polarization tabs
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 10 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes