1-1969588-0 | TE Connectivity
Socket housing, 10 pole, pitch 2.5 mm, straight, natural, 1-1969588-0
Order No.: 34P7446
EAN: 4099889916034
MPN:
1-1969588-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
50 pcs.
0.2178 €
100 pcs.
0.2035 €
250 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1969588-0, TE Connectivity
Wire-to-Wire, Wire & Cable, 10 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 10
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 7.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |