1-1969543-6 | TE Connectivity

Pin header, 16 pole, pitch 2.5 mm, straight, white, 1-1969543-6

Order No.: 34P7313
EAN: 4099889915037
MPN:
1-1969543-6
Series: Economy Power
1-1969543-6 TE Connectivity PCB Connection Systems Image 1
1-1969543-6 TE Connectivity PCB Connection Systems Image 2
1-1969543-6 TE Connectivity PCB Connection Systems Image 3
1-1969543-6 TE Connectivity PCB Connection Systems Image 4
1-1969543-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0472 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 4.2 A
Additional parts equipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes