1-1969442-5 | TE Connectivity

Socket housing, 15 pole, pitch 2.5 mm, straight, natural, 1-1969442-5

Order No.: 34P7409
EAN: 4099889915853
MPN:
1-1969442-5
1-1969442-5 TE Connectivity PCB Connection Systems Image 1
1-1969442-5 TE Connectivity PCB Connection Systems Image 2
1-1969442-5 TE Connectivity PCB Connection Systems Image 3
1-1969442-5 TE Connectivity PCB Connection Systems Image 4
1-1969442-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 1-1969442-5, TE Connectivity

Wire-to-Board, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 15 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 4.5 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes