1-1939758-8 | TE Connectivity

Socket housing, 8 pole, pitch 2 mm, black, 1-1939758-8

Order No.: 71P1000
EAN: 4099891717681
MPN:
1-1939758-8
Series: Dynamic 1000
1-1939758-8 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 3,450 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle housing, 1-1939758-8, TE Connectivity

Housing, Receptacle, Wire-to-Board, 8 Position, 2 mm Centerline, Crimp, 1 Row, Black, Mating retention, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version socket housing
Pin number 8 pole
Grid 2 mm
Connection crimp connection
Type of locking Yes
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes