1-1939758-0 | TE Connectivity
Connector, 10 pole, pitch 2 mm, black, 1-1939758-0
Order No.: 71P0998
EAN: 4099891717667
MPN:
1-1939758-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 11,037 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-1939758-0, TE Connectivity
The 1-1939758-0 is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications.
Applications
- Industrial Control
- Human machine interface
- Data communication
- Production equipment
- Power distribution
- Industrial process controls
- Factory automation computer
- Numeric controllers
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 10 pole | |
| Grid | 2 mm | |
| Rated voltage | 125 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |