1-1939638-5 | TE Connectivity

Pin header, 30 pole, pitch 2 mm, angled, black, 1-1939638-5

Order No.: 71P0997
EAN: 4099891717650
MPN:
1-1939638-5
Series: Dynamic 1000
1-1939638-5 TE Connectivity PCB Connection Systems Image 1
1-1939638-5 TE Connectivity PCB Connection Systems Image 2
1-1939638-5 TE Connectivity PCB Connection Systems Image 3
1-1939638-5 TE Connectivity PCB Connection Systems Image 4
1-1939638-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,882.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
6.7235 €

Pin header, 1-1939638-5, TE Connectivity

PCB Mount header, Horizontal, Wire-to-Board, 30 Position, 2 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes