1-1939261-5 | TE Connectivity

Pin header, 10 pole, pitch 2.5 mm, straight, natural, 1-1939261-5

Order No.: 71P0996
EAN: 4099891717643
MPN:
1-1939261-5
Series: Dynamic 1000
1-1939261-5 TE Connectivity PCB Connection Systems Image 1
1-1939261-5 TE Connectivity PCB Connection Systems Image 2
1-1939261-5 TE Connectivity PCB Connection Systems Image 3
1-1939261-5 TE Connectivity PCB Connection Systems Image 4
1-1939261-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Available in 12 Days: 1,430 pcs. - if ordered today
Total Price:
205.75 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1658 €
600 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-1939261-5, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2.5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes