1-1926721-6 | TE Connectivity
Socket header, 87 pole, pitch 2 mm, angled, black, 1-1926721-6
Order No.: 71P0993
EAN: 4099891717612
MPN:
1-1926721-6
Unit Price (€ / pc.)
11.8405 € *
Available in 5 Days: 192 pcs. - if ordered today
Total Price:
236.81 € *
Price list
Quantity
Price per unit*
20 pcs.
11.8405 €
40 pcs.
11.6263 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1-1926721-6, TE Connectivity
The 1-1926721-6 is a high-density, Low profile, power/signal, blind-mate connector. Developed to meet next generation 1U application by reducing airflow impedance.
Features
- Hot-pluggable power supplies
Applications
- High end computers
- Servers
- Data storage equipment
- Telecommunications switches
- High density power distribution
- Removable battery packs
- Board stacking
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 2 mm | |
Pin number | 87 pole | |
Colour | black | |
Connection plating | tin-plated | |
Contact type | socket | |
Rated current | 16 A | |
Version | socket header | |
Connection | press-fit | |
Additional parts | equipped | |
Number of rows | 5 | |
Rated voltage | 250 V | |
contact surface | gold-plated | |
Orientation | angled |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |