1-1903131-6 | TE Connectivity

Plug housing, 12 pole, pitch 2.5 mm, straight, black, 1-1903131-6

Order No.: 38P6831
EAN: 4099889973419
MPN:
1-1903131-6
Series: DYNAMIC
1-1903131-6 TE Connectivity PCB Connection Systems Image 1
1-1903131-6 TE Connectivity PCB Connection Systems Image 2
1-1903131-6 TE Connectivity PCB Connection Systems Image 3
1-1903131-6 TE Connectivity PCB Connection Systems Image 4
1-1903131-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 5,795 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1903131-6, TE Connectivity

Wire-to-Panel, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type tab
Pin number 12 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 150 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes