1-1903128-4 | TE Connectivity

Plug housing, 28 pole, pitch 2 mm, straight, black, 1-1903128-4

Order No.: 38P6799
EAN: 4099889973112
MPN:
1-1903128-4
Series: DYNAMIC
1-1903128-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available in 5 Days: 405 pcs. - if ordered today
Total Price:
159.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
54 pcs.
2.9512 €

PCB Connection System, 1-1903128-4, TE Connectivity

Wire-to-Panel, Wire & Cable, 28 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 28
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type tab
Pin number 28 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 150 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15