1-1892786-8 | TE Connectivity
Pin header, 33 pole, pitch 2 mm, angled, black, 1-1892786-8
Order No.: 71P0985
EAN: 4099891717568
MPN:
1-1892786-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9837 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power connector, 1-1892786-8, TE Connectivity
The 1-1892786-8 is a high-density, Low profile, power/signal, blind-mate connector. Developed to meet next generation 1U application by reducing airflow impedance.
Features
- Hot-pluggable power supplies
Applications
- High end computers
- Servers
- Data storage equipment
- Telecommunications switches
- High density power distribution
- Removable battery packs
- Board stacking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 33 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 60 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |