1-1892786-1 | TE Connectivity
Pin header, 68 pole, pitch 2.75 mm, angled, black, 1-1892786-1
Order No.: 71P0984
EAN: 4099891717551
MPN:
1-1892786-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6251 € *
Available in 12 Days: 1,085 pcs. - if ordered today
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
5 pcs.
13.8754 €
10 pcs.
12.9710 €
25 pcs.
11.8286 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1-1892786-1, TE Connectivity
The 1-1892786-1 is a high-density, Low profile, power/signal, blind-mate connector. Developed to meet next generation 1U application by reducing airflow impedance.
Features
- Hot-pluggable power supplies
Applications
- High end computers
- Servers
- Data storage equipment
- Telecommunications switches
- High density power distribution
- Removable battery packs
- Board stacking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 68 pole | |
| Grid | 2.75 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |