1-1871940-6 | TE Connectivity
Socket housing, 12 pole, pitch 3.5 mm, straight, black, 1-1871940-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Available in 12 Days: 15,498 pcs. - if ordered today
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
5 pcs.
13.5660 €
10 pcs.
12.6854 €
25 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 1-1871940-6, TE Connectivity
Housing, Receptacle, Wire-to-Board, 12 Position, 3.5 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 4 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |