1-1871843-5 | TE Connectivity

Connector, 5 pole, pitch 2.5 mm, straight, red, 1-1871843-5

Order No.: 71P0933
EAN: 4099891717513
MPN:
1-1871843-5
1-1871843-5 TE Connectivity PCB Connection Systems Image 1
1-1871843-5 TE Connectivity PCB Connection Systems Image 2
1-1871843-5 TE Connectivity PCB Connection Systems Image 3
1-1871843-5 TE Connectivity PCB Connection Systems Image 4
1-1871843-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 1,730 pcs. - if ordered today
Total Price:
166.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.3689 €

PCB Header, 1-1871843-5, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 5 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 5 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 3.5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes