1-1871673-6 | TE Connectivity
Pin header, 12 pole, pitch 2.5 mm, angled, black, 1-1871673-6
Order No.: 59F332
MPN:
1-1871673-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available in 12 Days: 2,210 pcs. - if ordered today
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2955 €
25 pcs.
4.9385 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1-1871673-6, TE Connectivity
PCB mount header, horizontal, Wire-to-Board, 12 Positions, 2.5 mm centerline, Fully Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |