1-1871673-2 | TE Connectivity

Pin header, 4 pole, pitch 2.5 mm, angled, black, 1-1871673-2

Order No.: 71P0931
EAN: 4099891717490
MPN:
1-1871673-2
Series: Dynamic 1000
1-1871673-2 TE Connectivity PCB Connection Systems Image 1
1-1871673-2 TE Connectivity PCB Connection Systems Image 2
1-1871673-2 TE Connectivity PCB Connection Systems Image 3
1-1871673-2 TE Connectivity PCB Connection Systems Image 4
1-1871673-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Available in 12 Days: 20,930 pcs. - if ordered today
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1416 €
25 pcs.
2.9393 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-1871673-2, TE Connectivity

PCB Mount header, Horizontal, Wire-to-Board, 4 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes