1-1871056-0 | TE Connectivity

Pin header, 40 pole, pitch 2 mm, straight, natural, 1-1871056-0

Order No.: 71P0929
EAN: 4099891717476
MPN:
1-1871056-0
Series: Dynamic 1000
1-1871056-0 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6989 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
173.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.6989 €

Pin header, 1-1871056-0, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 40 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes