1-1827875-6 | TE Connectivity

Pin header, 12 pole, pitch 2.5 mm, straight, black, 1-1827875-6

Order No.: 38P6809
EAN: 4099889973211
MPN:
1-1827875-6
Series: DYNAMIC
1-1827875-6 TE Connectivity PCB Connection Systems Image 1
1-1827875-6 TE Connectivity PCB Connection Systems Image 2
1-1827875-6 TE Connectivity PCB Connection Systems Image 3
1-1827875-6 TE Connectivity PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Available in 12 Days: 130 pcs. - if ordered today
Total Price:
1,732.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
650 pcs.
2.6656 €

PCB Connection System, 1-1827875-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position

Technical Data

  • Contact Type: Male
  • Housing Material: Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.13 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes