1-1827875-2 | TE Connectivity

Pin header, 4 pole, pitch 2.5 mm, straight, black, 1-1827875-2

Order No.: 38P6813
EAN: 4099889973235
MPN:
1-1827875-2
Series: DYNAMIC
1-1827875-2 TE Connectivity PCB Connection Systems Image 1
1-1827875-2 TE Connectivity PCB Connection Systems Image 2
1-1827875-2 TE Connectivity PCB Connection Systems Image 3
1-1827875-2 TE Connectivity PCB Connection Systems Image 4
1-1827875-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Available in 12 Days: 2,726 pcs. - if ordered today
Total Price:
241.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
183 pcs.
1.3209 €

PCB Connection System, 1-1827875-2, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.13 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes