1-1827654-1 | TE Connectivity
Pin header, 7 pole, pitch 2 mm, angled, black, 1-1827654-1
Order No.: 37P1603
EAN: 4099889953220
MPN:
1-1827654-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Available in 12 Days: 1,435 pcs. - if ordered today
PCB Connection System, 1-1827654-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 7 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 7
- Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
- Rated current: 6 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |