1-1775469-5 | TE Connectivity
Pin header, 15 pole, pitch 2 mm, angled, natural, 1-1775469-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Available in 12 Days: 1,200 pcs. - if ordered today
PCB Header, 1-1775469-5, TE Connectivity
The 1-1775469-5 is a PCB Mount header, that enables inter-changeability with industry standard designs. This product can be used anywhere a signal or low power that needs to be routed through a device. Ensures proper compatibility of both the header and the housing.
Features
- Vertical and horizontal PCB mount
- Polarized
- Partially and fully shrouded
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 2 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | nickel-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |