1-1775469-3 | TE Connectivity
Pin header, 13 pole, pitch 2 mm, angled, natural, 1-1775469-3
Unit Price (€ / pc.)
3.689 € *
Available in 5 Days: 600 pcs. - if ordered today
PCB Header, 1-1775469-3, TE Connectivity
The 1-1775469-3 is a PCB Mount header, that enables inter-changeability with industry standard designs. This product can be used anywhere a signal or low power that needs to be routed through a device. Ensures proper compatibility of both the header and the housing.
Features
- Vertical and horizontal PCB mount
- Polarized
- Partially and fully shrouded
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
Technical specifications
Colour | natural | |
contact surface | tin-plated | |
Rated current | 3 A | |
Grid | 2 mm | |
Connection plating | nickel-plated | |
Pin number | 13 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | angled | |
Connection | SMD | |
Contact type | pin | |
Rated voltage | 250 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |