1-1775099-3 | TE Connectivity

Socket header, 24 pole, pitch 4.2 mm, straight, ivory, 1-1775099-3

Order No.: 36P9843
EAN: 4099889950670
MPN:
1-1775099-3
1-1775099-3 TE Connectivity PCB Connection Systems Image 1
1-1775099-3 TE Connectivity PCB Connection Systems Image 2
1-1775099-3 TE Connectivity PCB Connection Systems Image 3
1-1775099-3 TE Connectivity PCB Connection Systems Image 4
1-1775099-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.6545 €

PCB Connection System, 1-1775099-3, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: PA 9T
  • Orientation: straight
  • Number of positions: 24
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 4.2 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 176 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour ivory
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes