1-1746741-3 | TE Connectivity

Socket header, 3 pole, pitch 2 mm, straight, red, 1-1746741-3

Order No.: 71P0818
EAN: 4099891717162
MPN:
1-1746741-3
Series: RITS
1-1746741-3 TE Connectivity PCB Connection Systems Image 1
1-1746741-3 TE Connectivity PCB Connection Systems Image 2
1-1746741-3 TE Connectivity PCB Connection Systems Image 3
1-1746741-3 TE Connectivity PCB Connection Systems Image 4
1-1746741-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Available in 12 Days: 1,610 pcs. - if ordered today
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7005 €
25 pcs.
4.3792 €
50 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector assembly, 1-1746741-3, TE Connectivity

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization Mating alignment type.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating nickel-plated
Rated voltage 32 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes