1-1744429-6 | TE Connectivity
Pin header, 6 pole, pitch 3.96 mm, straight, natural, 1-1744429-6
Order No.: 71P0806
EAN: 4099891717087
MPN:
1-1744429-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Power connector, 1-1744429-6, TE Connectivity
Rectangular power connector, Header, Plug, Wire-to-Board, 6 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |