1-1744426-0 | TE Connectivity

Pin header, 10 pole, pitch 2.5 mm, angled, white, 1-1744426-0

Order No.: 34P7380
EAN: 4099889915600
MPN:
1-1744426-0
Series: Economy Power
1-1744426-0 TE Connectivity PCB Connection Systems Image 1
1-1744426-0 TE Connectivity PCB Connection Systems Image 2
1-1744426-0 TE Connectivity PCB Connection Systems Image 3
1-1744426-0 TE Connectivity PCB Connection Systems Image 4
1-1744426-0 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.595 €

PCB Connection System, 1-1744426-0, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.2 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4.2 A
Additional parts equipped
Number of rows 1
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes