1-1744417-9 | TE Connectivity

Socket housing, 19 pole, pitch 2.5 mm, straight, natural, 1-1744417-9

Order No.: 71P0792
MPN:
1-1744417-9
Series: Economy Power
1-1744417-9 TE Connectivity PCB Connection Systems Image 1
1-1744417-9 TE Connectivity PCB Connection Systems Image 2
1-1744417-9 TE Connectivity PCB Connection Systems Image 3
1-1744417-9 TE Connectivity PCB Connection Systems Image 4
1-1744417-9 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2404 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.2237 €
25 pcs.
0.2083 €
50 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1-1744417-9, TE Connectivity

The 1-1744417-9 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.

Features

  • Housing locking latch
  • Polarization tabs
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 19 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes